
MCASU31LSB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU31LSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MCASU31LSB7105KTNA01CT-ND - Cut Tape (CT) 587-MCASU31LSB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU31LSB7105KTNA01 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LSB7105KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCU31LBB7105KTPA01 | Taiyo Yuden | 1,000 | 587-MCJCU31LBB7105KTPA01CT-ND | $4.19000 | Parametric Equivalent |
| C1206F105K5RACAUTO | KEMET | 7,342 | 399-7032-1-ND | $6.41000 | Parametric Equivalent |
| CGA5L3X7R1H105K160AB | TDK | 118,439 | 445-5702-1-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02600 | $51.30 |
| 100 | $0.90770 | $90.77 |
| 500 | $0.70722 | $353.61 |
| 1,000 | $0.64547 | $645.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59470 | $1,189.40 |
| 4,000 | $0.55298 | $2,211.92 |
| 6,000 | $0.53211 | $3,192.66 |
| 10,000 | $0.50897 | $5,089.70 |
| 14,000 | $0.49544 | $6,936.16 |
| 20,000 | $0.48243 | $9,648.60 |

