

UMF212B7473MGHT | |
---|---|
DigiKey Part Number | 587-UMF212B7473MGHTTR-ND - Tape & Reel (TR) 587-UMF212B7473MGHTCT-ND - Cut Tape (CT) 587-UMF212B7473MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF212B7473MGHT |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF212B7473MGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $0.98800 | $9.88 |
100 | $0.64290 | $64.29 |
1,000 | $0.45534 | $455.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39669 | $1,190.07 |