M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

UMF212B7104MGHT

DigiKey Part Number
587-UMF212B7104MGHTTR-ND - Tape & Reel (TR)
587-UMF212B7104MGHTCT-ND - Cut Tape (CT)
587-UMF212B7104MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF212B7104MGHT
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMF212B7104MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.95500$9.55
50$0.68360$34.18
100$0.59880$59.88
500$0.45834$229.17
1,000$0.41502$415.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36150$1,084.50
6,000$0.33538$2,012.28
9,000$0.32230$2,900.70
15,000$0.30780$4,617.00
21,000$0.29933$6,285.93
30,000$0.29119$8,735.70
36,000$0.28733$10,343.88
72,000$0.27433$19,751.76
75,000$0.27364$20,523.00
Manufacturers Standard Package