


TVS042CG5R1BC-W | |
---|---|
DigiKey Part Number | 587-TVS042CG5R1BC-WTR-ND - Tape & Reel (TR) 587-TVS042CG5R1BC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TVS042CG5R1BC-W |
Description | CAP CER 5.1PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TVS042CG5R1BC-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.49000 | $14.90 |
50 | $1.08660 | $54.33 |
100 | $0.96310 | $96.31 |
500 | $0.75488 | $377.44 |
1,000 | $0.69058 | $690.58 |
2,500 | $0.62287 | $1,557.18 |
5,000 | $0.58208 | $2,910.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.49815 | $19,926.00 |
80,000 | $0.47942 | $38,353.60 |
120,000 | $0.47004 | $56,404.80 |