


TVS042CG2R2BC-W | |
|---|---|
DigiKey Part Number | 587-TVS042CG2R2BC-WTR-ND - Tape & Reel (TR) 587-TVS042CG2R2BC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TVS042CG2R2BC-W |
Description | CAP CER 2.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TVS042CG2R2BC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQ0100BRNPO8BN2R2 | YAGEO | 19,280 | 13-CQ0100BRNPO8BN2R2CT-ND | $0.82000 | Parametric Equivalent |
| GJM0225C1E2R2BB01L | Murata Electronics | 38,360 | 490-GJM0225C1E2R2BB01LCT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.62000 | $16.20 |
| 50 | $1.18380 | $59.19 |
| 100 | $1.04990 | $104.99 |
| 500 | $0.82428 | $412.14 |
| 1,000 | $0.75473 | $754.73 |
| 2,500 | $0.68146 | $1,703.65 |
| 5,000 | $0.63733 | $3,186.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.54651 | $21,860.40 |
| 80,000 | $0.52624 | $42,099.20 |
| 120,000 | $0.51609 | $61,930.80 |

