


CQ0100BRNPO8BN2R2 | |
|---|---|
DigiKey Part Number | 13-CQ0100BRNPO8BN2R2TR-ND - Tape & Reel (TR) 13-CQ0100BRNPO8BN2R2CT-ND - Cut Tape (CT) 13-CQ0100BRNPO8BN2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100BRNPO8BN2R2 |
Description | CAP CER 2.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 50 | $0.19400 | $9.70 |
| 100 | $0.16530 | $16.53 |
| 500 | $0.11790 | $58.95 |
| 1,000 | $0.10351 | $103.51 |
| 2,500 | $0.08833 | $220.83 |
| 5,000 | $0.07921 | $396.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06245 | $1,249.00 |
| 40,000 | $0.05764 | $2,305.60 |
| 60,000 | $0.05523 | $3,313.80 |
| 100,000 | $0.05256 | $5,256.00 |
| 140,000 | $0.05100 | $7,140.00 |
| 200,000 | $0.04950 | $9,900.00 |

