
TST1N22D829MLV0H2T | |
---|---|
DigiKey Part Number | 587-TST1N22D829MLV0H2TTR-ND - Tape & Reel (TR) 587-TST1N22D829MLV0H2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TST1N22D829MLV0H2T |
Description | TRIPLEXER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 9-UFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | - | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFLGA |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.23503 | $15,705.09 |
6,000 | $4.92404 | $29,544.24 |
9,000 | $4.75063 | $42,755.67 |
15,000 | $4.63050 | $69,457.50 |