
TMR107B7105KA-T | |
---|---|
DigiKey Part Number | 587-TMR107B7105KA-TTR-ND - Tape & Reel (TR) 587-TMR107B7105KA-TCT-ND - Cut Tape (CT) 587-TMR107B7105KA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMR107B7105KA-T |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMR107B7105KA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.65400 | $6.54 |
50 | $0.45740 | $22.87 |
100 | $0.39700 | $39.70 |
500 | $0.29736 | $148.68 |
1,000 | $0.26672 | $266.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21158 | $846.32 |
8,000 | $0.18357 | $1,468.56 |
12,000 | $0.17397 | $2,087.64 |
20,000 | $0.17285 | $3,457.00 |
28,000 | $0.16367 | $4,582.76 |
40,000 | $0.16303 | $6,521.20 |
48,000 | $0.16273 | $7,811.04 |
96,000 | $0.16167 | $15,520.32 |
100,000 | $0.16161 | $16,161.00 |