

TMK432C476MM-T | |
---|---|
DigiKey Part Number | 587-1413-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK432C476MM-T |
Description | CAP CER 47UF 25V X5S 1812 |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK432C476MM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |