



TMK325BJ106MM-T | |
|---|---|
DigiKey Part Number  | 587-1374-2-ND - Tape & Reel (TR) 587-1374-1-ND - Cut Tape (CT) 587-1374-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TMK325BJ106MM-T  | 
Description  | CAP CER 10UF 25V X5R 1210  | 
Customer Reference  | |
Detailed Description  | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TMK325BJ106MM-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.106" (2.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.73000 | $4.73 | 
| 10 | $2.92900 | $29.29 | 
| 50 | $2.21260 | $110.63 | 
| 100 | $1.99150 | $199.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $1.33474 | $667.37 | 
| 1,000 | $1.26000 | $1,260.00 | 
| 1,500 | $1.24847 | $1,872.70 | 
| 2,500 | $1.23598 | $3,089.95 | 
| 3,500 | $1.23107 | $4,308.75 | 
| 5,000 | $1.22626 | $6,131.30 | 
| 6,000 | $1.22393 | $7,343.58 | 
| 12,000 | $1.21589 | $14,590.68 | 
| 12,500 | $1.21545 | $15,193.12 | 


