1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325BJ106KM-P

DigiKey Part Number
587-4945-2-ND - Tape & Reel (TR)
587-4945-1-ND - Cut Tape (CT)
587-4945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325BJ106KM-P
Description
CAP CER 10UF 25V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325BJ106KM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,953
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.05600$20.56
50$1.52720$76.36
100$1.36490$136.49
500$1.09080$545.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.00439$1,004.39
2,000$0.93452$1,869.04
3,000$0.89953$2,698.59
5,000$0.86077$4,303.85
7,000$0.83650$5,855.50
10,000$0.79533$7,953.30
12,000$0.78122$9,374.64
24,000$0.77124$18,509.76
25,000$0.76347$19,086.75
Manufacturers Standard Package