1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
M Series 1206
TAIYO YUDEN MLCCs

TMK316BJ475KL-T

DigiKey Part Number
587-1336-2-ND - Tape & Reel (TR)
587-1336-1-ND - Cut Tape (CT)
587-1336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316BJ475KL-T
Description
CAP CER 4.7UF 25V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316BJ475KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,050
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.41100$14.11
50$1.02640$51.32
100$0.90890$90.89
500$0.71076$355.38
1,000$0.64958$649.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.56098$1,121.96
4,000$0.50409$2,016.36
6,000$0.48867$2,932.02
10,000$0.47299$4,729.90
14,000$0.46703$6,538.42
20,000$0.46535$9,307.00
24,000$0.46032$11,047.68
48,000$0.45754$21,961.92
50,000$0.45739$22,869.50
Manufacturers Standard Package