


TMK316BJ475KD-T | |
---|---|
DigiKey Part Number | 587-2987-2-ND - Tape & Reel (TR) 587-2987-1-ND - Cut Tape (CT) 587-2987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BJ475KD-T |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BJ475KD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.72400 | $17.24 |
50 | $1.27100 | $63.55 |
100 | $1.12980 | $112.98 |
500 | $0.96692 | $483.46 |
1,000 | $0.81987 | $819.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65384 | $2,615.36 |
8,000 | $0.61857 | $4,948.56 |
12,000 | $0.61590 | $7,390.80 |
20,000 | $0.61286 | $12,257.20 |
28,000 | $0.58138 | $16,278.64 |
40,000 | $0.57965 | $23,186.00 |
48,000 | $0.57882 | $27,783.36 |
96,000 | $0.57454 | $55,155.84 |
100,000 | $0.57346 | $57,346.00 |