


TMK316BJ105KD-T | |
|---|---|
DigiKey Part Number  | 587-1434-2-ND - Tape & Reel (TR) 587-1434-1-ND - Cut Tape (CT) 587-1434-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TMK316BJ105KD-T  | 
Description  | CAP CER 1UF 25V X5R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TMK316BJ105KD-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.95mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.79000 | $1.79 | 
| 10 | $1.06100 | $10.61 | 
| 50 | $0.76200 | $38.10 | 
| 100 | $0.66980 | $66.98 | 
| 500 | $0.51512 | $257.56 | 
| 1,000 | $0.46756 | $467.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.35806 | $1,432.24 | 
| 8,000 | $0.33766 | $2,701.28 | 
| 12,000 | $0.32749 | $3,929.88 | 
| 20,000 | $0.32565 | $6,513.00 | 
| 28,000 | $0.31608 | $8,850.24 | 
| 40,000 | $0.31502 | $12,600.80 | 
| 48,000 | $0.31451 | $15,096.48 | 
| 96,000 | $0.30810 | $29,577.60 | 
| 100,000 | $0.30740 | $30,740.00 | 

