1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316B7106KL-TD

DigiKey Part Number
587-2399-2-ND - Tape & Reel (TR)
587-2399-1-ND - Cut Tape (CT)
587-2399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316B7106KL-TD
Description
CAP CER 10UF 25V X7R 1206
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
TMK316B7106KL-TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,222,621
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.32200$13.22
50$0.96100$48.05
100$0.85010$85.01
500$0.66198$330.99
1,000$0.60414$604.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.47303$946.06
4,000$0.43976$1,759.04
6,000$0.42311$2,538.66
10,000$0.40466$4,046.60
14,000$0.39388$5,514.32
20,000$0.38351$7,670.20
24,000$0.37860$9,086.40
48,000$0.36205$17,378.40
50,000$0.36117$18,058.50
Manufacturers Standard Package