


TMK316B7105KL-T | |
---|---|
DigiKey Part Number | 587-1328-2-ND - Tape & Reel (TR) 587-1328-1-ND - Cut Tape (CT) 587-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316B7105KL-T |
Description | CAP CER 1UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316B7105KL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04500 | $10.45 |
50 | $0.74920 | $37.46 |
100 | $0.65940 | $65.94 |
500 | $0.51664 | $258.32 |
1,000 | $0.45935 | $459.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.37394 | $747.88 |
4,000 | $0.35260 | $1,410.40 |
6,000 | $0.35063 | $2,103.78 |
10,000 | $0.33116 | $3,311.60 |
14,000 | $0.31699 | $4,437.86 |
20,000 | $0.31575 | $6,315.00 |
24,000 | $0.29378 | $7,050.72 |
48,000 | $0.29183 | $14,007.84 |
50,000 | $0.29172 | $14,586.00 |