


TMK212BJ105KD-T | |
|---|---|
DigiKey Part Number | 587-6360-2-ND - Tape & Reel (TR) 587-6360-1-ND - Cut Tape (CT) 587-6360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BJ105KD-T |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BJ105KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.72600 | $7.26 |
| 50 | $0.51240 | $25.62 |
| 100 | $0.44710 | $44.71 |
| 500 | $0.33694 | $168.47 |
| 1,000 | $0.30301 | $303.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24592 | $983.68 |
| 8,000 | $0.23337 | $1,866.96 |
| 12,000 | $0.22395 | $2,687.40 |
| 20,000 | $0.21350 | $4,270.00 |
| 28,000 | $0.20740 | $5,807.20 |
| 40,000 | $0.20241 | $8,096.40 |
| 48,000 | $0.18939 | $9,090.72 |
| 100,000 | $0.18889 | $18,889.00 |

