M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

TMK212BBJ106MGHT

DigiKey Part Number
587-6440-2-ND - Tape & Reel (TR)
587-6440-1-ND - Cut Tape (CT)
587-6440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BBJ106MGHT
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212BBJ106MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,649
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28900$12.89
50$0.93280$46.64
100$0.82440$82.44
500$0.64062$320.31
1,000$0.58421$584.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48338$1,450.14
6,000$0.44450$2,667.00
9,000$0.40802$3,672.18
15,000$0.40142$6,021.30
21,000$0.40003$8,400.63
30,000$0.39442$11,832.60
36,000$0.39377$14,175.72
72,000$0.39151$28,188.72
Manufacturers Standard Package