


TMK212B7105KG-T | |
|---|---|
DigiKey Part Number | 587-1281-2-ND - Tape & Reel (TR) 587-1281-1-ND - Cut Tape (CT) 587-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212B7105KG-T |
Description | CAP CER 1UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | TMK212B7105KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.59600 | $5.96 |
| 50 | $0.41600 | $20.80 |
| 100 | $0.36140 | $36.14 |
| 500 | $0.26924 | $134.62 |
| 1,000 | $0.24084 | $240.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17394 | $521.82 |
| 6,000 | $0.15901 | $954.06 |
| 9,000 | $0.14861 | $1,337.49 |
| 15,000 | $0.14325 | $2,148.75 |
| 21,000 | $0.13841 | $2,906.61 |
| 30,000 | $0.13376 | $4,012.80 |
| 36,000 | $0.13164 | $4,739.04 |
| 72,000 | $0.12375 | $8,910.00 |

