


TMK107BC6225KA-T | |
---|---|
DigiKey Part Number | 587-4930-2-ND - Tape & Reel (TR) 587-4930-1-ND - Cut Tape (CT) 587-4930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BC6225KA-T |
Description | CAP CER 2.2UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BC6225KA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.22700 | $12.27 |
50 | $0.88740 | $44.37 |
100 | $0.78290 | $78.29 |
500 | $0.60834 | $304.17 |
1,000 | $0.55261 | $552.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43070 | $1,722.80 |
8,000 | $0.40965 | $3,277.20 |
12,000 | $0.39914 | $4,789.68 |
20,000 | $0.39698 | $7,939.60 |
28,000 | $0.38716 | $10,840.48 |
40,000 | $0.38591 | $15,436.40 |
48,000 | $0.38530 | $18,494.40 |
96,000 | $0.37088 | $35,604.48 |
100,000 | $0.37009 | $37,009.00 |