


TMK212BBJ106KGHT | |
---|---|
DigiKey Part Number | 587-4334-2-ND - Tape & Reel (TR) 587-4334-1-ND - Cut Tape (CT) 587-4334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BBJ106KGHT |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BBJ106KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.21000 | $12.10 |
50 | $0.87580 | $43.79 |
100 | $0.77300 | $77.30 |
500 | $0.59880 | $299.40 |
1,000 | $0.54512 | $545.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37209 | $1,116.27 |
6,000 | $0.34639 | $2,078.34 |
9,000 | $0.33351 | $3,001.59 |
15,000 | $0.31926 | $4,788.90 |
21,000 | $0.31093 | $6,529.53 |
30,000 | $0.30292 | $9,087.60 |
36,000 | $0.29912 | $10,768.32 |
72,000 | $0.28633 | $20,615.76 |
75,000 | $0.28566 | $21,424.50 |