TMK105BJ473KVHF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 19,428
Unit Price: $0.82000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.09099
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04224
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 33,631
Unit Price: $0.82000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105BJ473KVHF

DigiKey Part Number
TMK105BJ473KVHF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK105BJ473KVHF
Description
CAP CER 0.047UF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
EDA/CAD Models
TMK105BJ473KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04224$422.40
Manufacturers Standard Package