0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105B7473KVHF

DigiKey Part Number
587-TMK105B7473KVHFTR-ND - Tape & Reel (TR)
587-TMK105B7473KVHFCT-ND - Cut Tape (CT)
587-TMK105B7473KVHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105B7473KVHF
Description
CAP CER 0.047UF 25V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105B7473KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,428
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29400$2.94
50$0.19740$9.87
100$0.16810$16.81
500$0.12074$60.37
1,000$0.10606$106.06
2,500$0.09076$226.90
5,000$0.08154$407.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07397$739.70
20,000$0.06776$1,355.20
30,000$0.06465$1,939.50
50,000$0.06165$3,082.50
70,000$0.05919$4,143.30
100,000$0.05725$5,725.00
120,000$0.05634$6,760.80
240,000$0.05325$12,780.00
250,000$0.05309$13,272.50
Manufacturers Standard Package