


TMK105BJ224MV-F | |
---|---|
DigiKey Part Number | 587-TMK105BJ224MV-FTR-ND - Tape & Reel (TR) 587-TMK105BJ224MV-FCT-ND - Cut Tape (CT) 587-TMK105BJ224MV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105BJ224MV-F |
Description | CAP CER 0.22UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105BJ224MV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.49300 | $4.93 |
50 | $0.34320 | $17.16 |
100 | $0.29640 | $29.64 |
500 | $0.23516 | $117.58 |
1,000 | $0.19476 | $194.76 |
2,500 | $0.16957 | $423.93 |
5,000 | $0.15442 | $772.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12334 | $1,233.40 |
20,000 | $0.12216 | $2,443.20 |
30,000 | $0.12155 | $3,646.50 |
50,000 | $0.12085 | $6,042.50 |
70,000 | $0.11762 | $8,233.40 |
100,000 | $0.11442 | $11,442.00 |
120,000 | $0.11291 | $13,549.20 |
240,000 | $0.11079 | $26,589.60 |
250,000 | $0.10755 | $26,887.50 |