Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



TMK105BJ223KVHF | |
|---|---|
DigiKey Part Number | TMK105BJ223KVHF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK105BJ223KVHF |
Description | CAP CER 0.022UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | TMK105BJ223KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04224 | $422.40 |




