


TMK105B7473KVHF | |
|---|---|
DigiKey Part Number  | 587-TMK105B7473KVHFTR-ND - Tape & Reel (TR) 587-TMK105B7473KVHFCT-ND - Cut Tape (CT) 587-TMK105B7473KVHFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TMK105B7473KVHF  | 
Description  | CAP CER 0.047UF 25V X7R 0402  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TMK105B7473KVHF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.29400 | $2.94 | 
| 50 | $0.19740 | $9.87 | 
| 100 | $0.16810 | $16.81 | 
| 500 | $0.12074 | $60.37 | 
| 1,000 | $0.10606 | $106.06 | 
| 2,500 | $0.09076 | $226.90 | 
| 5,000 | $0.08154 | $407.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.07397 | $739.70 | 
| 20,000 | $0.06776 | $1,355.20 | 
| 30,000 | $0.06465 | $1,939.50 | 
| 50,000 | $0.06165 | $3,082.50 | 
| 70,000 | $0.05919 | $4,143.30 | 
| 100,000 | $0.05725 | $5,725.00 | 
| 120,000 | $0.05634 | $6,760.80 | 
| 240,000 | $0.05325 | $12,780.00 | 
| 250,000 | $0.05309 | $13,272.50 | 

