


TMK105B7224KV-FR | |
---|---|
DigiKey Part Number | 587-6021-2-ND - Tape & Reel (TR) 587-6021-1-ND - Cut Tape (CT) 587-6021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105B7224KV-FR |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105B7224KV-FR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62400 | $6.24 |
50 | $0.43840 | $21.92 |
100 | $0.38020 | $38.02 |
500 | $0.28410 | $142.05 |
1,000 | $0.25446 | $254.46 |
2,500 | $0.22327 | $558.17 |
5,000 | $0.20450 | $1,022.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17264 | $1,726.40 |
20,000 | $0.16078 | $3,215.60 |
30,000 | $0.15485 | $4,645.50 |
50,000 | $0.14828 | $7,414.00 |
70,000 | $0.14444 | $10,110.80 |
100,000 | $0.14074 | $14,074.00 |
120,000 | $0.13899 | $16,678.80 |
240,000 | $0.13309 | $31,941.60 |
250,000 | $0.13278 | $33,195.00 |