0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

TMK105B7103KV-F

DigiKey Part Number
587-1223-2-ND - Tape & Reel (TR)
587-1223-1-ND - Cut Tape (CT)
587-1223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105B7103KV-F
Description
CAP CER 10000PF 25V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
EDA/CAD Models
TMK105B7103KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,293
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16300$1.63
50$0.10940$5.47
100$0.09150$9.15
500$0.06388$31.94
1,000$0.05547$55.47
2,500$0.04653$116.33
5,000$0.04119$205.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03581$358.10
20,000$0.03321$664.20
30,000$0.03141$942.30
50,000$0.03060$1,530.00
70,000$0.02826$1,978.20
100,000$0.02714$2,714.00
120,000$0.02661$3,193.20
240,000$0.02483$5,959.20
250,000$0.02474$6,185.00
Manufacturers Standard Package