


TMK063CG561JT-F | |
|---|---|
DigiKey Part Number | 587-5291-2-ND - Tape & Reel (TR) 587-5291-1-ND - Cut Tape (CT) 587-5291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG561JT-F |
Description | CAP CER 560PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG561JT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.23340 | $11.67 |
| 100 | $0.20070 | $20.07 |
| 500 | $0.15192 | $75.96 |
| 1,000 | $0.12817 | $128.17 |
| 2,500 | $0.11020 | $275.50 |
| 5,000 | $0.09945 | $497.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07019 | $1,052.85 |
| 30,000 | $0.06950 | $2,085.00 |
| 45,000 | $0.06914 | $3,111.30 |
| 75,000 | $0.06873 | $5,154.75 |
| 105,000 | $0.06849 | $7,191.45 |
| 150,000 | $0.06825 | $10,237.50 |
| 180,000 | $0.06779 | $12,202.20 |
| 360,000 | $0.06457 | $23,245.20 |
| 375,000 | $0.06440 | $24,150.00 |

