


TMK063CG471JT-F | |
|---|---|
DigiKey Part Number | 587-5289-2-ND - Tape & Reel (TR) 587-5289-1-ND - Cut Tape (CT) 587-5289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG471JT-F |
Description | CAP CER 470PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG471JT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31000 | $3.10 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.17700 | $17.70 |
| 500 | $0.12744 | $63.72 |
| 1,000 | $0.11218 | $112.18 |
| 2,500 | $0.09614 | $240.35 |
| 5,000 | $0.08650 | $432.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07019 | $1,052.85 |
| 30,000 | $0.06879 | $2,063.70 |
| 45,000 | $0.06589 | $2,965.05 |
| 75,000 | $0.06267 | $4,700.25 |
| 105,000 | $0.06215 | $6,525.75 |
| 150,000 | $0.05508 | $8,262.00 |

