

TMK063CG331JT-F | |
---|---|
DigiKey Part Number | 587-5285-2-ND - Tape & Reel (TR) 587-5285-1-ND - Cut Tape (CT) 587-5285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG331JT-F |
Description | CAP CER 330PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG331JT-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31000 | $3.10 |
50 | $0.20740 | $10.37 |
100 | $0.17730 | $17.73 |
500 | $0.12760 | $63.80 |
1,000 | $0.11232 | $112.32 |
2,500 | $0.09626 | $240.65 |
5,000 | $0.08661 | $433.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07028 | $1,054.20 |
30,000 | $0.06888 | $2,066.40 |
45,000 | $0.06597 | $2,968.65 |
75,000 | $0.06275 | $4,706.25 |
105,000 | $0.06223 | $6,534.15 |