Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK063CG221JT-F | |
|---|---|
DigiKey Part Number | TMK063CG221JT-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK063CG221JT-F |
Description | CAP CER 220PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG221JT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBAST063SCG221JFNA01 | Taiyo Yuden | 0 | 587-MBAST063SCG221JFNA01TR-ND | $0.12906 | Parametric Equivalent |
| MCAST063SCG221JFNA01 | Taiyo Yuden | 14,139 | 587-MCAST063SCG221JFNA01CT-ND | $0.90000 | Parametric Equivalent |
| MCAST063SCG221JFNA1J | Taiyo Yuden | 0 | 587-MCAST063SCG221JFNA1JTR-ND | $0.12906 | Parametric Equivalent |
| MMAST063SCG221JFNA01 | Taiyo Yuden | 0 | 587-MMAST063SCG221JFNA01TR-ND | $0.12906 | Parametric Equivalent |
| MSAST063SCG221JFNA01 | Taiyo Yuden | 30,000 | 587-MSAST063SCG221JFNA01CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10962 | $1,644.30 |








