
GRM0335C1E221JA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E221JA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E221JA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E221JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E221JA01D |
Description | CAP CER 220PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E221JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12300 | $1.23 |
| 50 | $0.08060 | $4.03 |
| 100 | $0.06740 | $6.74 |
| 500 | $0.04604 | $23.02 |
| 1,000 | $0.03955 | $39.55 |
| 2,500 | $0.03282 | $82.05 |
| 5,000 | $0.02881 | $144.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02318 | $347.70 |
| 30,000 | $0.02084 | $625.20 |
| 45,000 | $0.01967 | $885.15 |
| 75,000 | $0.01837 | $1,377.75 |
| 105,000 | $0.01761 | $1,849.05 |
| 150,000 | $0.01689 | $2,533.50 |

