Direct
Direct
Direct
Upgrade



TMK063B7221KP-F | |
|---|---|
DigiKey Part Number | 587-2482-2-ND - Tape & Reel (TR) 587-2482-1-ND - Cut Tape (CT) 587-2482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063B7221KP-F |
Description | CAP CER 220PF 25V X7R 0201 |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
EDA/CAD Models | TMK063B7221KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03B221KA3NNNC | Samsung Electro-Mechanics | 1,499 | 1276-1347-1-ND | $0.90000 | Direct |
| GRM033R71E221KA01D | Murata Electronics | 2,722,067 | 490-3176-1-ND | $0.82000 | Direct |
| GRM033R71E221KA01J | Murata Electronics | 0 | GRM033R71E221KA01J-ND | $0.01469 | Direct |
| CC0201KRX7R9BB221 | YAGEO | 24,816 | 311-1402-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07370 | $1,105.50 |




