
CL03B221KA3NNNC | |
|---|---|
DigiKey Part Number | 1276-1347-2-ND - Tape & Reel (TR) 1276-1347-1-ND - Cut Tape (CT) 1276-1347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03B221KA3NNNC |
Description | CAP CER 220PF 25V X7R 0201 |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03B221KA3NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.04621 | $4,621.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35520 | $17.76 |
| 100 | $0.30580 | $30.58 |
| 500 | $0.22526 | $112.63 |
| 1,000 | $0.20052 | $200.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.28860 | $28.86 |
| 500 | $0.20998 | $104.99 |
| 1,000 | $0.18564 | $185.64 |
| 2,500 | $0.15973 | $399.33 |
| 5,000 | $0.14406 | $720.30 |

