Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG2R2AD-W | |
|---|---|
DigiKey Part Number | 587-5677-2-ND - Tape & Reel (TR) 587-5677-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG2R2AD-W |
Description | CAP CER 2.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG2R2AD-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 50 | $0.24000 | $12.00 |
| 100 | $0.20640 | $20.64 |
| 500 | $0.14898 | $74.49 |
| 1,000 | $0.13138 | $131.38 |
| 2,500 | $0.11293 | $282.32 |
| 5,000 | $0.10183 | $509.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.07906 | $3,162.40 |
| 80,000 | $0.07399 | $5,919.20 |
| 120,000 | $0.07145 | $8,574.00 |
| 200,000 | $0.06864 | $13,728.00 |
| 280,000 | $0.06699 | $18,757.20 |
| 400,000 | $0.06541 | $26,164.00 |






