


CQ0100ARNPO8BN2R2 | |
|---|---|
DigiKey Part Number | 13-CQ0100ARNPO8BN2R2TR-ND - Tape & Reel (TR) 13-CQ0100ARNPO8BN2R2CT-ND - Cut Tape (CT) 13-CQ0100ARNPO8BN2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100ARNPO8BN2R2 |
Description | CAP CER 2.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.20560 | $10.28 |
| 100 | $0.17510 | $17.51 |
| 500 | $0.12530 | $62.65 |
| 1,000 | $0.11009 | $110.09 |
| 2,500 | $0.09412 | $235.30 |
| 5,000 | $0.08452 | $422.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06683 | $1,336.60 |
| 40,000 | $0.06176 | $2,470.40 |
| 60,000 | $0.05923 | $3,553.80 |
| 100,000 | $0.05642 | $5,642.00 |
| 140,000 | $0.05477 | $7,667.80 |
| 200,000 | $0.05319 | $10,638.00 |

