


TMK042CG1R1AD-W | |
---|---|
DigiKey Part Number | 587-5666-2-ND - Tape & Reel (TR) 587-5666-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG1R1AD-W |
Description | CAP CER 1.1PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG1R1AD-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33800 | $3.38 |
50 | $0.22880 | $11.44 |
100 | $0.19670 | $19.67 |
500 | $0.14208 | $71.04 |
1,000 | $0.12529 | $125.29 |
2,500 | $0.10771 | $269.27 |
5,000 | $0.09710 | $485.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.07539 | $3,015.60 |
80,000 | $0.07055 | $5,644.00 |
120,000 | $0.06813 | $8,175.60 |
200,000 | $0.06545 | $13,090.00 |
280,000 | $0.06388 | $17,886.40 |
400,000 | $0.06238 | $24,952.00 |
480,000 | $0.06166 | $29,596.80 |
960,000 | $0.05925 | $56,880.00 |
1,000,000 | $0.05913 | $59,130.00 |