01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG1R1AD-W

DigiKey Part Number
587-5666-2-ND - Tape & Reel (TR)
587-5666-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG1R1AD-W
Description
CAP CER 1.1PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG1R1AD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,562
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33400$3.34
50$0.22680$11.34
100$0.19500$19.50
500$0.14082$70.41
1,000$0.12417$124.17
2,500$0.10674$266.85
5,000$0.09624$481.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.07472$2,988.80
80,000$0.06992$5,593.60
120,000$0.06753$8,103.60
200,000$0.06487$12,974.00
280,000$0.06331$17,726.80
400,000$0.06182$24,728.00
480,000$0.06111$29,332.80
960,000$0.05872$56,371.20
1,000,000$0.05860$58,600.00
Manufacturers Standard Package