


TMK042CG120JD-W | |
---|---|
DigiKey Part Number | 587-5757-2-ND - Tape & Reel (TR) 587-5757-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG120JD-W |
Description | CAP CER 12PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG120JD-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14620 | $7.31 |
100 | $0.12480 | $12.48 |
500 | $0.08786 | $43.93 |
1,000 | $0.07677 | $76.77 |
2,500 | $0.06503 | $162.58 |
5,000 | $0.05799 | $289.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.04356 | $1,742.40 |
80,000 | $0.04035 | $3,228.00 |
120,000 | $0.03874 | $4,648.80 |
200,000 | $0.03696 | $7,392.00 |
280,000 | $0.03592 | $10,057.60 |
400,000 | $0.03493 | $13,972.00 |
480,000 | $0.03445 | $16,536.00 |
960,000 | $0.03286 | $31,545.60 |
1,000,000 | $0.03277 | $32,770.00 |