Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG0R4AD-W | |
|---|---|
DigiKey Part Number | 587-5658-2-ND - Tape & Reel (TR) 587-5658-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG0R4AD-W |
Description | CAP CER 0.4PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG0R4AD-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.05pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG0R4AWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG0R4AWNA01TR-ND | $0.07796 | Parametric Equivalent |
| MSART042SCG0R4AWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG0R4AWRA01TR-ND | $0.62039 | Parametric Equivalent |
| MSAST042SCG0R4AWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG0R4AWNA01TR-ND | $0.07796 | Parametric Equivalent |
| TVS042CG0R4AC-W | Taiyo Yuden | 0 | TVS042CG0R4AC-W-ND | $0.62039 | Parametric Equivalent |
| CQ0100ARNPO8BNR40 | YAGEO | 5,211 | 13-CQ0100ARNPO8BNR40CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.07796 | $3,118.40 |







