MSART042SCG0R4AWRA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.06952
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.06952
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.07529
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.57424
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,211
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 31,899
Unit Price: $1.32000
Datasheet
0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSART042SCG0R4AWRA01

DigiKey Part Number
587-MSART042SCG0R4AWRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSART042SCG0R4AWRA01
Description
CAP CER 0.4PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSART042SCG0R4AWRA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.57424$22,969.60
Manufacturers Standard Package