Parametric Equivalent
Parametric Equivalent



TMK042CG080BD-W | |
|---|---|
DigiKey Part Number  | 587-5735-2-ND - Tape & Reel (TR) 587-5735-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | TMK042CG080BD-W  | 
Description  | CAP CER 8PF 25V C0G/NP0 01005  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TMK042CG080BD-W Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 01005 (0402 Metric)  | |
Size / Dimension  | 0.016" L x 0.008" W (0.40mm x 0.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.009" (0.22mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.33400 | $3.34 | 
| 50 | $0.22680 | $11.34 | 
| 100 | $0.19500 | $19.50 | 
| 500 | $0.14082 | $70.41 | 
| 1,000 | $0.12417 | $124.17 | 
| 2,500 | $0.10674 | $266.85 | 
| 5,000 | $0.09624 | $481.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40,000 | $0.07472 | $2,988.80 | 



