TMK021CG0R6BK5W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.69000
Datasheet
008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
008004 (0201 Metric)
TAIYO YUDEN MLCCs

TMK021CG0R6BK5W

DigiKey Part Number
587-4749-2-ND - Tape & Reel (TR)
587-4749-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK021CG0R6BK5W
Description
CAP CER 0.6PF 25V C0G/NP0 008004
Customer Reference
Detailed Description
0.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.006" (0.14mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.53700$25.37
50$1.90000$95.00
100$1.70540$170.54
500$1.37632$688.16
1,000$1.27476$1,274.76
2,500$1.16750$2,918.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.10290$5,514.50
Manufacturers Standard Package