


TMK021CG0R6BK-W | |
---|---|
DigiKey Part Number | 587-TMK021CG0R6BK-WTR-ND - Tape & Reel (TR) 587-TMK021CG0R6BK-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK021CG0R6BK-W |
Description | CAP CER 0.6PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK021CG0R6BK-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.006" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25800 | $22.58 |
50 | $1.68000 | $84.00 |
100 | $1.50430 | $150.43 |
500 | $1.20620 | $603.10 |
1,000 | $1.11423 | $1,114.23 |
2,500 | $1.01724 | $2,543.10 |
5,000 | $0.95880 | $4,794.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.82924 | $41,462.00 |