1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMJ316BB7475MLHT

DigiKey Part Number
587-4927-2-ND - Tape & Reel (TR)
587-4927-1-ND - Cut Tape (CT)
587-4927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMJ316BB7475MLHT
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMJ316BB7475MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,304
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$2.79000$27.90
50$2.10320$105.16
100$1.89200$189.20
500$1.55844$779.22
1,000$1.42513$1,425.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.32498$2,649.96
4,000$1.25988$5,039.52
6,000$1.22252$7,335.12
10,000$1.18113$11,811.30
14,000$1.14268$15,997.52
20,000$1.13365$22,673.00
24,000$1.02431$24,583.44
Manufacturers Standard Package