


TMF105B7223KVHF | |
|---|---|
DigiKey Part Number | 587-6569-2-ND - Tape & Reel (TR) 587-6569-1-ND - Cut Tape (CT) 587-6569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF105B7223KVHF |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF105B7223KVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST105SB7223KFNA01 | Taiyo Yuden | 19,178 | 587-MAAST105SB7223KFNA01CT-ND | $153.00000 | Parametric Equivalent |
| MCAST105SB7223KFNA01 | Taiyo Yuden | 18,885 | 587-MCAST105SB7223KFNA01CT-ND | $153.00000 | Parametric Equivalent |
| TMK105B7223KVHF | Taiyo Yuden | 11,561 | 587-TMK105B7223KVHFCT-ND | $153.00000 | Parametric Equivalent |
| AC0402KRX7R8BB223 | YAGEO | 841 | 311-3068-1-ND | $153.00000 | Parametric Equivalent |
| C0402C223K3RACAUTO | KEMET | 72,629 | 399-16012-1-ND | $199.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.19730 | $19.73 |
| 500 | $0.14206 | $71.03 |
| 1,000 | $0.12513 | $125.13 |
| 2,500 | $0.10737 | $268.43 |
| 5,000 | $0.09670 | $483.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08795 | $879.50 |
| 20,000 | $0.08075 | $1,615.00 |
| 30,000 | $0.07715 | $2,314.50 |
| 50,000 | $0.07316 | $3,658.00 |
| 70,000 | $0.07083 | $4,958.10 |
| 100,000 | $0.06858 | $6,858.00 |

