
C0402C223K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-16012-2-ND - Tape & Reel (TR) 399-16012-1-ND - Cut Tape (CT) 399-16012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K3RACAUTO |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.53800 | $5.38 |
| 50 | $0.37520 | $18.76 |
| 100 | $0.32470 | $32.47 |
| 500 | $0.20738 | $103.69 |
| 1,000 | $0.18047 | $180.47 |
| 2,500 | $0.17805 | $445.13 |
| 5,000 | $0.17123 | $856.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12255 | $1,225.50 |
| 20,000 | $0.12138 | $2,427.60 |
| 30,000 | $0.12077 | $3,623.10 |
| 50,000 | $0.12008 | $6,004.00 |
| 70,000 | $0.11966 | $8,376.20 |
| 100,000 | $0.11926 | $11,926.00 |
| 120,000 | $0.11906 | $14,287.20 |

