Parametric Equivalent
Parametric Equivalent



SMK325BJ473KN-T | |
|---|---|
DigiKey Part Number | 587-5213-2-ND - Tape & Reel (TR) 587-5213-1-ND - Cut Tape (CT) 587-5213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK325BJ473KN-T |
Description | CAP CER 0.047UF 630V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK325BJ473KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.67600 | $26.76 |
| 50 | $2.01360 | $100.68 |
| 100 | $1.80960 | $180.96 |
| 500 | $1.46510 | $732.55 |
| 1,000 | $1.35880 | $1,358.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.27126 | $2,542.52 |
| 4,000 | $1.19926 | $4,797.04 |
| 6,000 | $1.16320 | $6,979.20 |
| 10,000 | $1.12323 | $11,232.30 |
| 14,000 | $1.09987 | $15,398.18 |
| 20,000 | $1.07739 | $21,547.80 |
| 24,000 | $1.06674 | $25,601.76 |
| 48,000 | $1.03088 | $49,482.24 |
| 50,000 | $1.02897 | $51,448.50 |



