SMK325BJ333MN-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.61578
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

SMK325BJ333MN-T

DigiKey Part Number
SMK325BJ333MN-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMK325BJ333MN-T
Description
CAP CER 0.033UF 630V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 630V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMK325BJ333MN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.18017$2,360.34
Manufacturers Standard Package